M80-400000000-02-305-00-000 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 885
Unit Price: kr.79.10000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 49
Unit Price: kr.86.46000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 216
Unit Price: kr.125.32000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 5
Unit Price: kr.275.93000
Datasheet
M80-400000000-02-305-00-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-400000000-02-305-00-000
Harwin’s Company Overview

M80-400000000-02-305-00-000

DigiKey Part Number
M80-400000000-02-305-00-000-ND
Manufacturer
Manufacturer Product Number
M80-400000000-02-305-00-000
Description
CONN RCPT 2POS CRIMP GOLD
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket, Coaxial
Number of Positions
2
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Coaxial
Wire Gauge
-
Features
Mating Flange, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.