
M80-273MU08-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-273MU08-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-273MU08-00-00 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (Coax or Power) Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | M80-273MU08-00-00 Models |
Category | Contact Termination Crimp and Solder |
Mfr | Fastening Type Screw Lock |
Series | Color Black |
Packaging Bag | Features Mating Flange, Mounting Flange, Polarizing Key |
Part Status Active | Insulation Material Polyphenylene Sulfide (PPS) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.09000 | kr.156.09 |
| 10 | kr.132.67100 | kr.1,326.71 |
| 30 | kr.122.77633 | kr.3,683.29 |
| 50 | kr.118.43000 | kr.5,921.50 |
| 100 | kr.112.78160 | kr.11,278.16 |
| 250 | kr.105.72812 | kr.26,432.03 |
| 500 | kr.100.68846 | kr.50,344.23 |
| Unit Price without VAT: | kr.156.09000 |
|---|---|
| Unit Price with VAT: | kr.195.11250 |





