M80-2530045 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 46.016
Unit Price: kr.4.97000
Datasheet
M80-253
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-253
Harwin’s Company Overview

M80-2530045

DigiKey Part Number
952-1062-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M80-2530045
Description
CONN SOCKET 22-24AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 22-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes