30 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M58-3800342R

DigiKey Part Number
952-M58-3800342RTR-ND - Tape & Reel (TR)
952-M58-3800342RCT-ND - Cut Tape (CT)
952-M58-3800342RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M58-3800342R
Description
CONN MALE 0.8MM SMD VERT 30POS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M58-3800342R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.031" (0.80mm)
Manufacturer
Harwin Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
5mm
Number of Positions
30
Height Above Board
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 327
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
10kr.10.51800kr.105.18
25kr.9.86000kr.246.50
50kr.9.38820kr.469.41
100kr.8.94000kr.894.00
250kr.8.37972kr.2,094.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.7.71935kr.6,175.48
1.600kr.7.35099kr.11,761.58
2.400kr.7.14378kr.17,145.07
4.000kr.6.89107kr.27,564.28
5.600kr.6.72955kr.37,685.48
8.000kr.6.56252kr.52,500.16
Manufacturers Standard Package
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000