


M58-3500842R | |
|---|---|
DigiKey Part Number | 952-M58-3500842RTR-ND - Tape & Reel (TR) 952-M58-3500842RCT-ND - Cut Tape (CT) 952-M58-3500842RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-3500842R |
Description | CONN MALE 0.5MM SMD VERT 80POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-3500842R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.15.42976 | kr.13,886.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.96000 | kr.24.96 |
| 10 | kr.20.33300 | kr.203.33 |
| 25 | kr.18.74160 | kr.468.54 |
| 50 | kr.17.62300 | kr.881.15 |
| 100 | kr.16.57220 | kr.1,657.22 |
| 250 | kr.15.27936 | kr.3,819.84 |
| Unit Price without VAT: | kr.24.96000 |
|---|---|
| Unit Price with VAT: | kr.31.20000 |

