
M58-2800842R | |
|---|---|
DigiKey Part Number | 952-M58-2800842RTR-ND - Tape & Reel (TR) 952-M58-2800842RCT-ND - Cut Tape (CT) 952-M58-2800842RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-2800842R |
Description | CONN FMALE 0.8MM SMD VERT 80POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-2800842R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.81000 | kr.23.81 |
| 10 | kr.20.25000 | kr.202.50 |
| 25 | kr.18.97720 | kr.474.43 |
| 50 | kr.18.07100 | kr.903.55 |
| 100 | kr.17.20830 | kr.1,720.83 |
| 250 | kr.16.13056 | kr.4,032.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.14.86008 | kr.11,888.06 |
| 1.600 | kr.14.15124 | kr.22,641.98 |
| 2.400 | kr.13.75253 | kr.33,006.07 |
| 4.000 | kr.13.26632 | kr.53,065.28 |
| Unit Price without VAT: | kr.23.81000 |
|---|---|
| Unit Price with VAT: | kr.29.76250 |


