
M55-7013242R | |
|---|---|
DigiKey Part Number | 952-M55-7013242RTR-ND - Tape & Reel (TR) 952-M55-7013242RCT-ND - Cut Tape (CT) 952-M55-7013242RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-7013242R |
Description | CONN HDR 1.27MM SMD 32POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7013242R Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.325" (8.25mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Mated Stacking Heights 9.5mm, 12.3mm, 16.9mm |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Lock | Applications Automotive, General Purpose, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.10.65800 | kr.106.58 |
| 100 | kr.9.05670 | kr.905.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.8.14422 | kr.3,664.90 |
| 900 | kr.7.75544 | kr.6,979.90 |
| 1.350 | kr.7.53685 | kr.10,174.75 |
| 2.250 | kr.7.27015 | kr.16,357.84 |
| 3.150 | kr.7.09973 | kr.22,364.15 |
| 4.500 | kr.6.92344 | kr.31,155.48 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |


