



M55-7011242R | |
|---|---|
DigiKey Part Number | 952-3875-2-ND - Tape & Reel (TR) 952-3875-1-ND - Cut Tape (CT) 952-3875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-7011242R |
Description | CONN HEADER SMD 12POS 1.27MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7011242R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.325" (8.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | - | |
Mated Stacking Heights | 9.5mm, 12.3mm, 16.9mm | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.06000 | kr.10.06 |
| 10 | kr.8.54000 | kr.85.40 |
| 100 | kr.7.25820 | kr.725.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.6.52682 | kr.2,937.07 |
| 900 | kr.6.21522 | kr.5,593.70 |
| 1.350 | kr.6.03993 | kr.8,153.91 |
| 2.250 | kr.5.82619 | kr.13,108.93 |
| 3.150 | kr.5.68960 | kr.17,922.24 |
| 4.500 | kr.5.54830 | kr.24,967.35 |
| 11.250 | kr.5.20134 | kr.58,515.08 |
| Unit Price without VAT: | kr.10.06000 |
|---|---|
| Unit Price with VAT: | kr.12.57500 |













