




M55-6018042R | |
|---|---|
DigiKey Part Number | 952-3850-2-ND - Tape & Reel (TR) 952-3850-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M55-6018042R |
Description | CONN RCPT 80POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M55-6018042R Models |
Category | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.356" (9.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 10.8mm, 12.3mm, 13.9mm |
Style Board to Board | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 1.2A |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications Automotive, General Purpose, Industrial |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.22000 | kr.37.22 |
| 10 | kr.31.63000 | kr.316.30 |
| 100 | kr.26.88350 | kr.2,688.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.24.37858 | kr.9,751.43 |
| 800 | kr.23.21581 | kr.18,572.65 |
| 1.200 | kr.22.56168 | kr.27,074.02 |
| 2.000 | kr.21.76386 | kr.43,527.72 |
| 2.800 | kr.21.25408 | kr.59,511.42 |
| Unit Price without VAT: | kr.37.22000 |
|---|---|
| Unit Price with VAT: | kr.46.52500 |






