
M55-4000442-0300A | |
|---|---|
DigiKey Part Number | 952-M55-4000442-0300A-ND |
Manufacturer | |
Manufacturer Product Number | M55-4000442-0300A |
Description | 4 POS F/F SIL IDC CABLE 300MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.38000 | kr.77.38 |
| 10 | kr.65.76600 | kr.657.66 |
| 25 | kr.61.64720 | kr.1,541.18 |
| 50 | kr.58.70340 | kr.2,935.17 |
| 100 | kr.55.90210 | kr.5,590.21 |
| 250 | kr.52.40424 | kr.13,101.06 |
| 500 | kr.49.90528 | kr.24,952.64 |
| 1.000 | kr.47.52627 | kr.47,526.27 |
| Unit Price without VAT: | kr.77.38000 |
|---|---|
| Unit Price with VAT: | kr.96.72500 |

