


M50-4911545 | |
|---|---|
DigiKey Part Number | 952-3151-ND |
Manufacturer | |
Manufacturer Product Number | M50-4911545 |
Description | CONN HEADER SMD 30POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-4911545 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.224" (5.69mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 6.5mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.33000 | kr.33.33 |
| 27 | kr.26.38074 | kr.712.28 |
| 108 | kr.23.92120 | kr.2,583.49 |
| 513 | kr.21.43101 | kr.10,994.11 |
| 1.026 | kr.20.40892 | kr.20,939.55 |
| Unit Price without VAT: | kr.33.33000 |
|---|---|
| Unit Price with VAT: | kr.41.66250 |


