Similar



M40-6202146R | |
|---|---|
DigiKey Part Number | 952-M40-6202146RTR-ND - Tape & Reel (TR) 952-M40-6202146RCT-ND - Cut Tape (CT) 952-M40-6202146RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-6202146R |
Description | CONN RCPT 21POS SMD TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M40-6202146R Models |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 80.0µin (2.03µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.3mm |
Number of Positions 21 | Height Above Board 0.130" (3.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF9-21S-1V(32) | Hirose Electric Co Ltd | 4.020 | H10403CT-ND | kr.9.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.57000 | kr.22.57 |
| 10 | kr.19.18500 | kr.191.85 |
| 100 | kr.16.30650 | kr.1,630.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.55550 | kr.7,277.75 |
| 1.000 | kr.13.86114 | kr.13,861.14 |
| 1.500 | kr.13.47051 | kr.20,205.77 |
| 2.500 | kr.12.99406 | kr.32,485.15 |
| 3.500 | kr.12.68960 | kr.44,413.60 |
| 5.000 | kr.12.37461 | kr.61,873.05 |
| Unit Price without VAT: | kr.22.57000 |
|---|---|
| Unit Price with VAT: | kr.28.21250 |


