15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Harwin’s Company Overview

M40-6201546

DigiKey Part Number
952-1858-ND
Manufacturer
Manufacturer Product Number
M40-6201546
Description
CONN RCPT 15POS SMD TIN
Customer Reference
Detailed Description
15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Harwin Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tube
Contact Finish
Tin
Part Status
Obsolete
Contact Finish Thickness
80.0µin (2.03µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
4.3mm
Number of Positions
15
Height Above Board
0.130" (3.30mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.