


M40-6004146R | |
|---|---|
DigiKey Part Number | M40-6004146R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M40-6004146R |
Description | CONN PLUG 41POS SMD TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M40-6004146R Models |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 80.0µin (2.03µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 4.3mm |
Number of Positions 41 | Height Above Board 0.130" (3.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.31010 | kr.8,655.05 |
| 1.000 | kr.16.48438 | kr.16,484.38 |
| 1.500 | kr.16.01987 | kr.24,029.81 |
| 2.500 | kr.15.45344 | kr.38,633.60 |
| 3.500 | kr.15.09132 | kr.52,819.62 |
| Unit Price without VAT: | kr.17.31010 |
|---|---|
| Unit Price with VAT: | kr.21.63763 |


