


M300-MC20605M1-0150L | |
|---|---|
DigiKey Part Number | 952-3994-ND |
Manufacturer | |
Manufacturer Product Number | M300-MC20605M1-0150L |
Description | CBL ASS 3MM M 6POS DUAL 150MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Harwin Inc. | Features Mating Flange, Polarizing Key |
Series | Color White, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 5.90µin (0.150µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.200.53000 | kr.200.53 |
| 10 | kr.170.43200 | kr.1,704.32 |
| 30 | kr.157.72033 | kr.4,731.61 |
| 50 | kr.152.13980 | kr.7,606.99 |
| 100 | kr.144.88360 | kr.14,488.36 |
| 250 | kr.135.82284 | kr.33,955.71 |
| Unit Price without VAT: | kr.200.53000 |
|---|---|
| Unit Price with VAT: | kr.250.66250 |




