


M300-FC70305F2-0150L | |
|---|---|
DigiKey Part Number | 952-4005-ND |
Manufacturer | |
Manufacturer Product Number | M300-FC70305F2-0150L |
Description | CBL ASS 3MM F 3POS SNGL 150MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Harwin Inc. | Features Polarizing Key, Screw Lock |
Series | Color White, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 5.90µin (0.150µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.155.33000 | kr.155.33 |
| 10 | kr.132.03100 | kr.1,320.31 |
| 30 | kr.122.18233 | kr.3,665.47 |
| 50 | kr.117.85680 | kr.5,892.84 |
| 100 | kr.112.23580 | kr.11,223.58 |
| 250 | kr.105.21584 | kr.26,303.96 |
| 500 | kr.100.20066 | kr.50,100.33 |
| Unit Price without VAT: | kr.155.33000 |
|---|---|
| Unit Price with VAT: | kr.194.16250 |





