

M30-6000646R | |
---|---|
DigiKey Part Number | 952-M30-6000646RTR-ND - Tape & Reel (TR) 952-M30-6000646RCT-ND - Cut Tape (CT) 952-M30-6000646RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M30-6000646R |
Description | CONN HEADER SMD 6POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | M30-6000646R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.58000 | kr.11.58 |
10 | kr.9.81800 | kr.98.18 |
100 | kr.8.34110 | kr.834.11 |
500 | kr.7.44524 | kr.3,722.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.7.08986 | kr.7,089.86 |
2.000 | kr.6.75162 | kr.13,503.24 |
3.000 | kr.6.56130 | kr.19,683.90 |
5.000 | kr.6.32925 | kr.31,646.25 |
7.000 | kr.6.18090 | kr.43,266.30 |
10.000 | kr.6.02751 | kr.60,275.10 |
Unit Price without VAT: | kr.11.58000 |
---|---|
Unit Price with VAT: | kr.14.47500 |