8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Harwin’s Company Overview

M22-6540842R

DigiKey Part Number
952-3186-2-ND - Tape & Reel (TR)
952-3186-1-ND - Cut Tape (CT)
952-3186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M22-6540842R
Description
CONN RCPT 8P 0.079 GOLD SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
M22-6540842R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
0.59µin (0.015µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.079" (2.00mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Board
Current Rating (Amps)
2A
Number of Positions
Applications
General Purpose
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
80.0µin (2.03µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.694
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.7.46200kr.74.62
100kr.6.33940kr.633.94
500kr.5.65820kr.2,829.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.300kr.5.28932kr.6,876.12
2.600kr.5.03691kr.13,095.97
3.900kr.4.89495kr.19,090.31
6.500kr.4.72181kr.30,691.76
9.100kr.4.61115kr.41,961.47
13.000kr.4.49669kr.58,456.97
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250