


M22-3070500 | |
|---|---|
DigiKey Part Number | 952-1973-ND |
Manufacturer | |
Manufacturer Product Number | M22-3070500 |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-3070500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.70400 | kr.7.04 |
| 25 | kr.0.66200 | kr.16.55 |
| 50 | kr.0.63020 | kr.31.51 |
| 100 | kr.0.59910 | kr.59.91 |
| 250 | kr.0.56172 | kr.140.43 |
| 500 | kr.0.53484 | kr.267.42 |
| 1.000 | kr.0.50929 | kr.509.29 |
| 3.000 | kr.0.47125 | kr.1,413.75 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |



