M22-3021200 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: kr.7.42000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1.455
Unit Price: kr.5.20000
Datasheet
24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Harwin’s Company Overview
M22-3021200
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

M22-3021200

DigiKey Part Number
952-3342-ND
Manufacturer
Manufacturer Product Number
M22-3021200
Description
CONN RCPT HSG 24POS 2.00MM
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-3021200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.079" (2.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Color
Black
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M22-3012000Harwin Inc.0952-2226-NDkr.7.42000MFR Recommended
M22-3020600Harwin Inc.1.455952-1333-NDkr.5.20000MFR Recommended
Obsolete
Marketplace Stock: 892 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

892In Stock
Ships from WEC