


M22-2521405 | |
|---|---|
DigiKey Part Number | 952-2139-ND |
Manufacturer | |
Manufacturer Product Number | M22-2521405 |
Description | CONN HEADER VERT 28POS 2MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2521405 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.091" (2.30mm) |
Packaging Bulk | Overall Contact Length 0.287" (7.30mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 3.8mm, 5.9mm, 8.6mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.9.68100 | kr.96.81 |
| 300 | kr.7.61097 | kr.2,283.29 |
| 600 | kr.7.24757 | kr.4,348.54 |
| 1.200 | kr.6.90173 | kr.8,282.08 |
| 5.100 | kr.6.23233 | kr.31,784.88 |
| 10.200 | kr.5.93520 | kr.60,539.04 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |

