


M20-8900605R | |
|---|---|
DigiKey Part Number | 952-M20-8900605RTR-ND - Tape & Reel (TR) 952-M20-8900605RCT-ND - Cut Tape (CT) 952-M20-8900605RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-8900605R |
Description | CONN HEADER SMD R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8900605R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.136" (3.46mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.47000 | kr.9.47 |
| 10 | kr.8.04500 | kr.80.45 |
| 100 | kr.6.83650 | kr.683.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.6.02390 | kr.3,614.34 |
| 1.200 | kr.5.73643 | kr.6,883.72 |
| 1.800 | kr.5.57468 | kr.10,034.42 |
| 3.000 | kr.5.37743 | kr.16,132.29 |
| 4.200 | kr.5.25137 | kr.22,055.75 |
| 6.000 | kr.5.12096 | kr.30,725.76 |
| Unit Price without VAT: | kr.9.47000 |
|---|---|
| Unit Price with VAT: | kr.11.83750 |

