5 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Harwin’s Company Overview

M20-7910542R

DigiKey Part Number
952-3198-2-ND - Tape & Reel (TR)
952-3198-1-ND - Cut Tape (CT)
952-3198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M20-7910542R
Description
CONN RCPT 5POS 0.1 GOLD SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
M20-7910542R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
0.59µin (0.015µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.098" (2.50mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Board
Current Rating (Amps)
3A
Number of Positions
Applications
General Purpose
Number of Positions Loaded
All
Insulation Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
80.0µin (2.03µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.492
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.5.81400kr.58.14
100kr.4.94080kr.494.08
500kr.4.40986kr.2,204.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.300kr.4.12227kr.5,358.95
2.600kr.3.92553kr.10,206.38
3.900kr.3.81486kr.14,877.95
6.500kr.3.67991kr.23,919.42
9.100kr.3.59364kr.32,702.12
13.000kr.3.50444kr.45,557.72
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250