MFR Recommended
MFR Recommended
MFR Recommended
Similar



M20-7882046 | |
|---|---|
DigiKey Part Number | M20-7882046-ND |
Manufacturer | |
Manufacturer Product Number | M20-7882046 |
Description | CONN RCPT 40POS 0.1 TIN PCB R/A |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | M20-7882046 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.232" (5.90mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-7832046 | Harwin Inc. | 5.120 | 952-2150-ND | kr.27.82000 | MFR Recommended |
| M20-7872042 | Harwin Inc. | 336 | M20-7872042-ND | kr.36.79000 | MFR Recommended |
| M20-7892046 | Harwin Inc. | 228 | 952-1904-ND | kr.17.50000 | MFR Recommended |
| 66925-020 | Amphenol CS (FCI) | 0 | 66925-020-ND | kr.20.51177 | Similar |
| 66925-520 | Amphenol CS (FCI) | 0 | 66925-520-ND | kr.28.41778 | Similar |












