M20-7870646 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 619
Unit Price: kr.12.96000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 722
Unit Price: kr.11.35000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 811
Unit Price: kr.4.32000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 2.885
Unit Price: kr.12.19000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 4
Unit Price: kr.12.90000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 4.787
Unit Price: kr.7.35000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1.809
Unit Price: kr.12.96000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4.085
Unit Price: kr.8.64000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 212
Unit Price: kr.10.58000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 603
Unit Price: kr.12.13000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 44.454
Unit Price: kr.9.80000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 13.517
Unit Price: kr.9.61000
Datasheet
12 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin
Harwin’s Company Overview

M20-7870646

DigiKey Part Number
M20-7870646-ND
Manufacturer
Manufacturer Product Number
M20-7870646
Description
CONN RCPT 12POS 0.1 TIN SMD
Customer Reference
Detailed Description
12 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
M20-7870646 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.295" (7.50mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
10.04mm, 11.63mm
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
1000V
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.