

H9067-01 | |
---|---|
DigiKey Part Number | H9067-01-ND |
Manufacturer | |
Manufacturer Product Number | H9067-01 |
Description | TERM TURRET HOLLOW L=4.75MM TIN |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.187" (4.75mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | H9067-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Fork, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.187" (4.75mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.313" (7.95mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | - | |
Staking Side OD | 0.059" ~ 0.060" (1.50mm ~ 1.52mm) | |
Staking Side ID | 0.042" ~ 0.043" (1.07mm ~ 1.09mm) | |
Mounting Hole Diameter | 0.060" ~ 0.063" (1.52mm ~ 1.60mm) | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |