G125-MV21005L0P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G125-MV21005L0P
Harwin’s Company Overview

G125-MV21005L0P

DigiKey Part Number
952-2815-ND
Manufacturer
Manufacturer Product Number
G125-MV21005L0P
Description
CONN HEADER VERT 10POS 1.25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MV21005L0P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.177" (4.50mm)
Overall Contact Length
-
Insulation Height
0.193" (4.90mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Features
Board Lock, Pick and Place
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
2A per Contact
Voltage Rating
-
Mated Stacking Heights
7.25mm, 7.35mm, 7.7mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.34.77000kr.34.77
10kr.29.55400kr.295.54
100kr.25.11570kr.2,511.57
500kr.22.42020kr.11,210.10
1.000kr.21.35092kr.21,350.92
Manufacturers Standard Package
Unit Price without VAT:kr.34.77000
Unit Price with VAT:kr.43.46250