G125-MH22605L2P is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 742
Unit Price: kr.89.02000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 2.356
Unit Price: kr.75.90000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 99
Unit Price: kr.54.85000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 932
Unit Price: kr.57.28000
Datasheet
G125-MH22605L2P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G125-MH22605L2P
Harwin’s Company Overview

G125-MH22605L2P

DigiKey Part Number
G125-MH22605L2P-ND
Manufacturer
Manufacturer Product Number
G125-MH22605L2P
Description
CONN HDR R/A 26POS
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
0.185" (4.70mm)
Overall Contact Length
-
Insulation Height
0.217" (5.51mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
2.8A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.