




G125-MC12005M1-0300F1 | |
|---|---|
DigiKey Part Number | 952-4281-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC12005M1-0300F1 |
Description | CBL GECKO 1.25MM M-F 300MM 20POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.984' (300.00mm, 11.81") |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,036.15000 | kr.1,036.15 |
| 10 | kr.880.82900 | kr.8,808.29 |
| 30 | kr.815.19933 | kr.24,455.98 |
| 50 | kr.786.38580 | kr.39,319.29 |
| Unit Price without VAT: | kr.1,036.15000 |
|---|---|
| Unit Price with VAT: | kr.1,295.18750 |













