20 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91")
G125-MC12005M1-0150F1
G125-MC12005M1-0150F1
Harwin’s Company Overview

G125-MC12005M1-0150F1

DigiKey Part Number
952-4278-ND
Manufacturer
Manufacturer Product Number
G125-MC12005M1-0150F1
Description
CBL GECKO 1.25MM M-F 150MM 20POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.049" (1.25mm)
Manufacturer
Harwin Inc.
Length
0.492' (150.00mm, 5.91")
Series
Features
Polarizing Key, Screw Lock
Packaging
Bag
Color
White, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
Crimp
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,051.49000kr.1,051.49
10kr.893.83900kr.8,938.39
30kr.827.24100kr.24,817.23
50kr.797.99800kr.39,899.90
Manufacturers Standard Package
Unit Price without VAT:kr.1,051.49000
Unit Price with VAT:kr.1,314.36250