




G125-MC12005L4-0150M | |
|---|---|
DigiKey Part Number | 952-2792-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC12005L4-0150M |
Description | 1.25MM M/M 20POS 26AWG 150MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Lock, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.486.60000 | kr.486.60 |
| 10 | kr.413.58400 | kr.4,135.84 |
| 30 | kr.382.75633 | kr.11,482.69 |
| 50 | kr.369.22000 | kr.18,461.00 |
| 100 | kr.351.62020 | kr.35,162.02 |
| Unit Price without VAT: | kr.486.60000 |
|---|---|
| Unit Price with VAT: | kr.608.25000 |








