



G125-MC11605M1-0150F1 | |
---|---|
DigiKey Part Number | 952-4272-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC11605M1-0150F1 |
Description | CBL GECKO 1.25MM M-F 150MM 16POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.942.46000 | kr.942.46 |
10 | kr.801.14600 | kr.8,011.46 |
30 | kr.741.45500 | kr.22,243.65 |
50 | kr.715.24600 | kr.35,762.30 |
Unit Price without VAT: | kr.942.46000 |
---|---|
Unit Price with VAT: | kr.1,178.07500 |