




G125-MC11205M1-0150L | |
|---|---|
DigiKey Part Number | 952-4267-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC11205M1-0150L |
Description | CBL GECKO 1.25MM M 150MM 12POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.262.35000 | kr.262.35 |
| 10 | kr.222.95900 | kr.2,229.59 |
| 30 | kr.206.33333 | kr.6,190.00 |
| 50 | kr.199.03420 | kr.9,951.71 |
| 100 | kr.189.54250 | kr.18,954.25 |
| 250 | kr.177.69144 | kr.44,422.86 |
| Unit Price without VAT: | kr.262.35000 |
|---|---|
| Unit Price with VAT: | kr.327.93750 |







