


G125-MC11205L4-0450L | |
|---|---|
DigiKey Part Number | 952-2785-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC11205L4-0450L |
Description | 1.25MM M/L 12POS 26AWG 450MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 1.48' (450.00mm) |
Series | Features Latch Lock, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.400.12000 | kr.400.12 |
| 10 | kr.340.10300 | kr.3,401.03 |
| 30 | kr.314.74733 | kr.9,442.42 |
| 50 | kr.303.61500 | kr.15,180.75 |
| 100 | kr.289.14080 | kr.28,914.08 |
| Unit Price without VAT: | kr.400.12000 |
|---|---|
| Unit Price with VAT: | kr.500.15000 |






