




G125-MC11005M1-0150F1 | |
|---|---|
DigiKey Part Number | 952-4262-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC11005M1-0150F1 |
Description | CBL GECKO 1.25MM M-F 150MM 10POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.688.46000 | kr.688.46 |
| 10 | kr.585.22600 | kr.5,852.26 |
| 25 | kr.548.61800 | kr.13,715.45 |
| 50 | kr.522.46160 | kr.26,123.08 |
| 100 | kr.497.56380 | kr.49,756.38 |
| Unit Price without VAT: | kr.688.46000 |
|---|---|
| Unit Price with VAT: | kr.860.57500 |














