
G125-FW30450AAL9400 | |
---|---|
DigiKey Part Number | 952-G125-FW30450AAL9400-ND |
Manufacturer | |
Manufacturer Product Number | G125-FW30450AAL9400 |
Description | 1.25MM F ON 30AWG 450MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White 30 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.34.18750 | kr.3,418.75 |
Unit Price without VAT: | kr.34.18750 |
---|---|
Unit Price with VAT: | kr.42.73438 |