G125-FW30150L94 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: kr.5.30000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: kr.11.18300
Datasheet
G125-FW30150L94
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G125-FW30150L94
G125-FW30150L94_secondary
Harwin’s Company Overview

G125-FW30150L94

DigiKey Part Number
952-2462-ND
Manufacturer
Manufacturer Product Number
G125-FW30150L94
Description
1.25MM F ON 30AWG 150MM
Customer Reference
Detailed Description
White 30 AWG Jumper Lead Socket to Cable (Round) Gold 5.90" (149.86mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Contact End
Socket to Cable (Round)
Length
5.90" (149.86mm)
Wire Gauge
30 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes