MFR Recommended
Parametric Equivalent



| G125-FV12005F1R | |
|---|---|
| DigiKey Part Number | G125-FV12005F1R-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | G125-FV12005F1R | 
| Description | CONN RECPT VERT PCB 20POS | 
| Customer Reference | |
| Detailed Description | 20 Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board or Cable | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.049" (1.25mm) | |
| Mounting Type | Through Hole | |
| Termination | ||
| Fastening Type | Screw Lock | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
| Insulation Color | Green | |
| Insulation Height | 0.207" (5.25mm) | |
| Contact Length - Post | 0.118" (3.00mm) | |
| Operating Temperature | -65°C ~ 150°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Gold | |
| Mated Stacking Heights | 7.25mm, 7.33mm | |
| Ingress Protection | - | |
| Features | Jackscrews, Pick and Place, Polarizing Key | |
| Current Rating (Amps) | 2A | |
| Voltage Rating | 450V | |
| Applications | General Purpose | |
| Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
| Contact Shape | Circular | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark