


| G125-FC22605L0-0150L | |
|---|---|
| DigiKey Part Number | G125-FC22605L0-0150L-ND | 
| Manufacturer | |
| Manufacturer Product Number | G125-FC22605L0-0150L | 
| Description | 1.25MM F/L 26POS 28AWG 150MM | 
| Customer Reference | |
| Detailed Description | 26 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Harwin Inc. | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | Socket to Individual Wire Leads | |
| Number of Positions | 26 | |
| Number of Rows | 2 | |
| Pitch - Connector | 0.049" (1.25mm) | |
| Pitch - Cable | - | |
| Length | 0.492' (150.00mm, 5.91") | |
| Features | Latch Holder, Polarizing Key | |
| Color | White, Individual | |
| Shielding | Unshielded | |
| Usage | - | |
| Cable Termination | Crimp | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark