MFR Recommended
MFR Recommended
MFR Recommended



G125-FC13405L0-0150F | |
|---|---|
DigiKey Part Number | G125-FC13405L0-0150F-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC13405L0-0150F |
Description | 1.25MM F/F 34POS 26AWG 150MM |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Holder, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Obsolete | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G125-2043496L0 | Harwin Inc. | 814 | 952-2753-ND | kr.23.39000 | MFR Recommended |
| G125-FC13405L0-0150L | Harwin Inc. | 1 | G125-FC13405L0-0150L-ND | kr.658.22000 | MFR Recommended |
| G125-FC13405L0-0300F | Harwin Inc. | 0 | G125-FC13405L0-0300F-ND | kr.1,310.33200 | MFR Recommended |
















