


G125-FC12605F1-0300F1 | |
|---|---|
DigiKey Part Number | G125-FC12605F1-0300F1-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC12605F1-0300F1 |
Description | CBL GECKO 1.25MM F-F 300MM 26POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.984' (300.00mm, 11.81") |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,532.15000 | kr.15,321.50 |
| Unit Price without VAT: | kr.1,532.15000 |
|---|---|
| Unit Price with VAT: | kr.1,915.18750 |











