




G125-FC12005F0-0450L | |
|---|---|
DigiKey Part Number | 952-4241-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC12005F0-0450L |
Description | CBL GECKO 1.25MM F 450MM 20POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 1.48' (450.00mm) |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.768.79000 | kr.768.79 |
| 10 | kr.653.52100 | kr.6,535.21 |
| 30 | kr.604.82133 | kr.18,144.64 |
| 50 | kr.583.44100 | kr.29,172.05 |
| 100 | kr.555.63760 | kr.55,563.76 |
| Unit Price without VAT: | kr.768.79000 |
|---|---|
| Unit Price with VAT: | kr.960.98750 |









