


G125-FC10605L0-0300F | |
|---|---|
DigiKey Part Number | G125-FC10605L0-0300F-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC10605L0-0300F |
Description | 1.25MM F/F 6POS 26AWG 300MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Holder, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.291.58000 | kr.291.58 |
| 10 | kr.247.80500 | kr.2,478.05 |
| 30 | kr.229.32833 | kr.6,879.85 |
| 50 | kr.221.21660 | kr.11,060.83 |
| 100 | kr.210.66740 | kr.21,066.74 |
| 250 | kr.197.49608 | kr.49,374.02 |
| Unit Price without VAT: | kr.291.58000 |
|---|---|
| Unit Price with VAT: | kr.364.47500 |

















