




G125-FC10605F1-0150F1 | |
|---|---|
DigiKey Part Number | 952-4224-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC10605F1-0150F1 |
Description | CBL GECKO 1.25MM F-F 150MM 6POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.440.63000 | kr.440.63 |
| 10 | kr.374.52300 | kr.3,745.23 |
| 30 | kr.346.60567 | kr.10,398.17 |
| 50 | kr.334.34820 | kr.16,717.41 |
| 100 | kr.318.41040 | kr.31,841.04 |
| Unit Price without VAT: | kr.440.63000 |
|---|---|
| Unit Price with VAT: | kr.550.78750 |




















