MFR Recommended

M80-4000000F1-06-PF3-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4000000F1-06-PF3-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F1-06-PF3-00-000 |
Description | 6 POS. FEMALE SIL HORIZONTAL THR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.157" (4.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.218" (5.55mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket, Power | Contact Finish - Post Gold |
Style Board to Board or Cable | Features Jackscrews, Polarizing Key |
Number of Positions | Current Rating (Amps) 40A |
Number of Positions Loaded All | Voltage Rating 800VAC/DC |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Through Hole, Right Angle | Contact Shape Circular |
Termination | Contact Material Copper Alloy |
Fastening Type Screw Lock | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4000000F1-06-PF1-00-000 | Harwin Inc. | 0 | 952-M80-4000000F1-06-PF1-00-000-ND | kr.405.84375 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | kr.479.70027 | kr.53,726.43 |
| Unit Price without VAT: | kr.479.70027 |
|---|---|
| Unit Price with VAT: | kr.599.62534 |




