20 (16 + 4 Power) Position Rectangular Housing Connector Plug Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-32496M5-04-16-00

DigiKey Part Number
952-G125-32496M5-04-16-00-ND
Manufacturer
Manufacturer Product Number
G125-32496M5-04-16-00
Description
PLUG PNL MNT 4PWR + 16SIGNAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 (16 + 4 Power) Rectangular Connectors - Housings Plug Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-32496M5-04-16-00 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.049" (1.25mm)
Series
Mounting Type
Panel Mount
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Screw Lock
Connector Type
Color
Green
Contact Type
Male Pin
Features
Threaded Inserts, Polarizing Key
Number of Positions
Insulation Material
Polyamide (PA4T), Nylon 4T
Pitch
0.049" (1.25mm)
Operating Temperature
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.135.30000kr.135.30
10kr.115.00800kr.1,150.08
30kr.106.42733kr.3,192.82
50kr.102.66100kr.5,133.05
100kr.97.76340kr.9,776.34
250kr.91.64876kr.22,912.19
500kr.87.27962kr.43,639.81
Manufacturers Standard Package
Unit Price without VAT:kr.135.30000
Unit Price with VAT:kr.169.12500