Parametric Equivalent

G125-32496M1-04-04-00 | |
|---|---|
DigiKey Part Number | 952-G125-32496M1-04-04-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M1-04-04-00 |
Description | CONN PLUG 4PWR + 4SIGNAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M1-04-04-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Threaded Inserts, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Operating Temperature | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.72000 | kr.89.72 |
| 10 | kr.76.25800 | kr.762.58 |
| 30 | kr.70.56933 | kr.2,117.08 |
| 50 | kr.68.07080 | kr.3,403.54 |
| 100 | kr.64.82190 | kr.6,482.19 |
| 250 | kr.60.76648 | kr.15,191.62 |
| 500 | kr.57.86888 | kr.28,934.44 |
| 1.000 | kr.55.11080 | kr.55,110.80 |
| Unit Price without VAT: | kr.89.72000 |
|---|---|
| Unit Price with VAT: | kr.112.15000 |




