
G125-324209600 | |
|---|---|
DigiKey Part Number | 952-G125-324209600-ND |
Manufacturer | |
Manufacturer Product Number | G125-324209600 |
Description | 10+10 POS. MALE DIL CABLE HOUSIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Green |
Contact Type Male Pin | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Positions | Operating Temperature -65°C ~ 125°C |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.45000 | kr.50.45 |
| 10 | kr.42.88900 | kr.428.89 |
| 30 | kr.39.68633 | kr.1,190.59 |
| 50 | kr.38.28060 | kr.1,914.03 |
| 100 | kr.36.45240 | kr.3,645.24 |
| 250 | kr.35.65548 | kr.8,913.87 |
| Unit Price without VAT: | kr.50.45000 |
|---|---|
| Unit Price with VAT: | kr.63.06250 |




