80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F30-10108045R

DigiKey Part Number
952-F30-10108045RTR-ND - Tape & Reel (TR)
952-F30-10108045RCT-ND - Cut Tape (CT)
952-F30-10108045RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F30-10108045R
Description
0.8MM F 80 WAY SGL (7.80MM)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F30-10108045R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts, Floating
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
9mm, 12.75mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 757
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.15000kr.28.15
10kr.23.93400kr.239.34
25kr.22.43360kr.560.84
50kr.21.36200kr.1,068.10
100kr.20.34130kr.2,034.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.18.44575kr.7,378.30
800kr.17.56576kr.14,052.61
1.200kr.17.07077kr.20,484.92
2.000kr.16.46707kr.32,934.14
2.800kr.16.08114kr.45,027.19
4.000kr.15.68210kr.62,728.40
Manufacturers Standard Package
Unit Price without VAT:kr.28.15000
Unit Price with VAT:kr.35.18750