



F20-10108045R | |
|---|---|
DigiKey Part Number | 952-F20-10108045RTR-ND - Tape & Reel (TR) 952-F20-10108045RCT-ND - Cut Tape (CT) 952-F20-10108045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F20-10108045R |
Description | 0.635MM F 80 WAY SGL (8.18MM) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F20-10108045R Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 80 | Mated Stacking Heights 9.88mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.04000 | kr.25.04 |
| 10 | kr.21.29000 | kr.212.90 |
| 25 | kr.19.95560 | kr.498.89 |
| 50 | kr.19.00360 | kr.950.18 |
| 100 | kr.18.09560 | kr.1,809.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.16.40920 | kr.6,563.68 |
| 800 | kr.15.62628 | kr.12,501.02 |
| 1.200 | kr.15.18588 | kr.18,223.06 |
| 2.000 | kr.14.64883 | kr.29,297.66 |
| 2.800 | kr.14.30553 | kr.40,055.48 |
| 4.000 | kr.13.95043 | kr.55,801.72 |
| Unit Price without VAT: | kr.25.04000 |
|---|---|
| Unit Price with VAT: | kr.31.30000 |


